* Images are for reference only
418127270902
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 418127270902
- JLCPCB Part #
- C5522468
- Package
- 插件
- Description
- DIP SWITCH, 0.025A, 24VDC, 2 POS, THT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
Total: $0.01
Parts Calculator
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3215
168+
$0.5280
504+
$0.5100
1008+
$0.5010