This website requires JavaScript.
no-image

* Images are for reference only

744045001

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
744045001
JLCPCB Part #
C1332110
Package
1812
Description
1.8A 1uH 4.4A 80mΩ ±20% 1812 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0992
200+ $0.4259
500+ $0.4114
1000+ $0.4034

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons