This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74404020010

Extended
Manufacturer
Wurth Elektronik
MFR.Part #
74404020010
JLCPCB Part #
C1330855
Package
0806
Description
1.49A 1uH 2A 95mΩ AEC-Q200 ±20% 0806 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 17

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5509
200+ $0.2144
500+ $0.2064
1000+ $0.2033

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons