
* Images are for reference only
744042005
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744042005
- JLCPCB Part #
- C2047686
- Package
- SMD,4.8x4.8mm
- Description
- 1.35A 5.6uH 90mΩ ±30% SMD,4.8x4.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7421
200+
$0.2885
500+
$0.2773
1000+
$0.2725
Welcome back, may I help you?