
* Images are for reference only
782853162
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 782853162
- JLCPCB Part #
- C7194802
- Package
- 0805
- Description
- -55℃~+125℃ 1 1.5kΩ@100MHz 1A 300mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 737
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 696
In-stock Item Pricing
Qty Unit Price
1+
$0.1474
50+
$0.1142
150+
$0.1000
500+
$0.0823
2500+
$0.0745
4000+
$0.0697
Related Products
Welcome back, may I help you?