
* Images are for reference only
158563227A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 158563227A
- JLCPCB Part #
- C17588036
- Package
- SMD-4P,5.3x3mm
- Description
- 120° 2.8V 2700K 65mA White SMD-4P,5.3x3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5543
200+
$0.2224
500+
$0.2144
1000+
$0.2111
Related Products
Welcome back, may I help you?