
* Images are for reference only
74279221111
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279221111
- JLCPCB Part #
- C6848492
- Package
- 1206
- Description
- Ferrite Beads WE-MPSB 1206 100MHz 110Ohm 5400mA AECQ2
- Datasheet
- Download
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 204
Minimum: 1
Full Reel: 3000
Total: $0.01

Add To List
Available Order Qty: 192
In-stock Item Pricing
Qty Unit Price
1+
$0.2378
50+
$0.2015
150+
$0.1859
500+
$0.1665
3000+
$0.1578
6000+
$0.1526