
* Images are for reference only
74279221281
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 74279221281
- JLCPCB Part #
- C5539215
- Package
- 1206
- Description
- -55℃~+125℃ 1 280Ω@100MHz 3.5A 35mΩ ±25% 1206 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2369
50+
$0.1843
150+
$0.1617
500+
$0.1336
3000+
$0.1210
6000+
$0.1135
Welcome back, may I help you?