
* Images are for reference only
750811914
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 750811914
- JLCPCB Part #
- C17346979
- Package
- -
- Description
- 120~375V 4.5kV - Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2139
240+
$5.2733
480+
$5.0973
960+
$5.0102
Welcome back, may I help you?