* Images are for reference only
742792037
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 742792037
- JLCPCB Part #
- C2661447
- Package
- 0805
- Description
- Ferrite Beads WE-CBF 0805 100MHz 330Ohm 2000mA AEC-Q200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 742792037 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
742792037 technical specifications, attributes, and parameters.
742792037 symbol, PCB footprint from the free EasyEDA PCB design tool.
742792037 datasheets or manufacturer documentation.
Datasheet: 742792037 Datasheet (PDF)
Minimum: 1
Full Reel: 4000
Total: $0
Available Order Qty: 1910
In-stock Item Pricing