* Images are for reference only
744822120
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744822120
- JLCPCB Part #
- C5523754
- Package
- -
- Description
- Common mode choke, 20mH 0.5A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
744822120 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744822120 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
744822120 symbol, PCB footprint from the free EasyEDA PCB design tool.
744822120 datasheets or manufacturer documentation.
Datasheet: 744822120 Datasheet (PDF)
Minimum: 2
Full Reel: 140
Total: $0
Available Order Qty: 0
In-stock Item Pricing