* Images are for reference only
742792017
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 742792017
- JLCPCB Part #
- C5381954
- Package
- 0805
- Description
- Ferrite core, Suppression, 90 Ω, 3.5A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
742792017 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 742792017 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
742792017 symbol, PCB footprint from the free EasyEDA PCB design tool.
742792017 datasheets or manufacturer documentation.
Datasheet: 742792017 Datasheet (PDF)
Unavailable