
* Images are for reference only
HSMH-H170
Extended
- Manufacturer
- Broadcom Limited
- MFR.Part #
- HSMH-H170
- JLCPCB Part #
- C5354746
- Package
- 0805
- Description
- -40℃~+85℃ 170° 2.1V 20mA 639nm 65mW 660nm 7.2mcd Discrete Diode Red Red Lens 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 530
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 529
In-stock Item Pricing
Qty Unit Price
1+
$0.5365
10+
$0.4270
30+
$0.3802
100+
$0.3222
500+
$0.2949
1000+
$0.2804
Related Products
Welcome back, may I help you?