
* Images are for reference only
QBLP631-IW
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP631-IW
- JLCPCB Part #
- C3152770
- Package
- 0805
- Description
- -40℃~+80℃ 160mcd~270mcd 20mA 3.1V~3.7V White Yellow Lens 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2993
200+
$0.1158
500+
$0.1118
1000+
$0.1097
Related Products
Welcome back, may I help you?