
* Images are for reference only
742792035
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792035
- JLCPCB Part #
- C2661940
- Package
- 0805
- Description
- -55℃~+125℃ 1 2.3A 300mΩ 300Ω@100MHz ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3082
200+
$0.1193
500+
$0.1152
Welcome back, may I help you?