
* Images are for reference only
890283325002CS
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 890283325002CS
- JLCPCB Part #
- C6108249
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 100nF 400V ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1696
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6021
200+
$0.2409
500+
$0.2328
1000+
$0.2280
Welcome back, may I help you?