
* Images are for reference only
742792025
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 742792025
- JLCPCB Part #
- C5456901
- Package
- 0805
- Description
- -55℃~+125℃ 1 120Ω@100MHz 20mΩ 3A ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3488
10+
$0.3408
30+
$0.3361
100+
$0.3313
Welcome back, may I help you?