
* Images are for reference only
7847709022
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7847709022
- JLCPCB Part #
- C2052263
- Package
- 1210
- Description
- 14.5mΩ 16A 2.2uH 7.5A AEC-Q200 ±20% 1210 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3236
200+
$0.8992
500+
$0.8685
1000+
$0.8524
Related Products
Welcome back, may I help you?