
* Images are for reference only
61002418221
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 61002418221
- JLCPCB Part #
- C5514868
- Package
- SMD,P=2.54mm
- Description
- -40℃~+125℃ 1 2.54mm 24P 250V 3A Black Copper alloy Surface Mount,Vertical SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1824
200+
$1.2698
500+
$1.2279
1000+
$1.2069
Welcome back, may I help you?