
* Images are for reference only
7447706680
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 7447706680
- JLCPCB Part #
- C17692969
- Package
- SMD,12x12mm
- Description
- 2.3A 3A 68uH 97mΩ AEC-Q200 ±20% SMD,12x12mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7947
200+
$0.7166
500+
$0.6925
1000+
$0.6813
Welcome back, may I help you?