* Images are for reference only
691214110003S
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 691214110003S
- JLCPCB Part #
- C5537527
- Package
- Plugin,P=3.5mm
- Description
- Wurth Elektronik 3p3.5mm间距PCB端子排, 通孔安装, 焊接端接, 绿色, 10A, 1.6 kV 、 12.5 kV 、 130 V AC 、 300 V AC, 691214110003S
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
691214110003S technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 691214110003S for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
691214110003S symbol, PCB footprint from the free EasyEDA PCB design tool.
691214110003S datasheets or manufacturer documentation.
Datasheet: 691214110003S Datasheet (PDF)
Minimum: 4
Full Reel: 500
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing