* Images are for reference only
31224102
- Manufacturer
- METZ CONNECT
- MFR.Part #
- 31224102
- JLCPCB Part #
- C123225
- Package
- Plugin,P=3.5mm
- Description
- CONNECTOR HEADER 2POS 1ROW 3.5MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 31224102 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
31224102 technical specifications, attributes, and parameters.
31224102 symbol, PCB footprint from the free EasyEDA PCB design tool.
31224102 datasheets or manufacturer documentation.
Datasheet: 31224102 Datasheet (PDF)
Minimum: 83
Full Reel: 100
Total: $0
Available Order Qty: 0
In-stock Item Pricing