* Images are for reference only
61030621821
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 61030621821
- JLCPCB Part #
- C6457597
- Package
- SMD,P=2.54mm
- Description
- Headers & Wire Housings WERI Header 2,54 mm SMT
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
61030621821 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 61030621821 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
61030621821 symbol, PCB footprint from the free EasyEDA PCB design tool.
61030621821 datasheets or manufacturer documentation.
Datasheet: 61030621821 Datasheet (PDF)
Minimum: 4
Full Reel: 600
Total: $0
Available Order Qty: 0
In-stock Item Pricing