* Images are for reference only
890334024005
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 890334024005
- JLCPCB Part #
- C6840332
- Package
- -
- Description
- Safety Capacitors WCAP-FTXX 20mm Lead 0.47uF 10% 310VAC
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
890334024005 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 890334024005 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
890334024005 symbol, PCB footprint from the free EasyEDA PCB design tool.
890334024005 datasheets or manufacturer documentation.
Minimum: 8
Full Reel: 500
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing