* Images are for reference only
434331013822
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 434331013822
- JLCPCB Part #
- C6391922
- Package
- -
- Description
- TACTILE SWITCH 0.05A 12VDC 220GF SMD
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 434331013822 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
434331013822 technical specifications, attributes, and parameters.
434331013822 symbol, PCB footprint from the free EasyEDA PCB design tool.
434331013822 datasheets or manufacturer documentation.
Datasheet: 434331013822 Datasheet (PDF)
Minimum: 6
Full Reel: 3500
Total: $0
Available Order Qty: 0
In-stock Item Pricing