* Images are for reference only
1769205241
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 1769205241
- JLCPCB Part #
- C6652131
- Package
- -
- Description
- Isolated DC/DC Converters - SMD WPME-FISM SMT-8 Modu 12Vin 5Vout 1W 3kV
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1769205241 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1769205241 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1769205241 symbol, PCB footprint from the free EasyEDA PCB design tool.
1769205241 datasheets or manufacturer documentation.
Datasheet: 1769205241 Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing