
* Images are for reference only
744290103
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744290103
- JLCPCB Part #
- C2662180
- Package
- -
- Description
- -40℃~+125℃ 10mH@10kHz 2 500mA 80V 920mΩ - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0335
250+
$0.7880
500+
$0.7590
1000+
$0.7461
Related Products
Welcome back, may I help you?