* Images are for reference only
140356145100
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 140356145100
- JLCPCB Part #
- C5444486
- Package
- OPTO-SMD_4P
- Description
- Phototransistors WL-OCPT 80V 3.75KVrm 10pF SOP 4 V-Type
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 140356145100 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
140356145100 technical specifications, attributes, and parameters.
140356145100 symbol, PCB footprint from the free EasyEDA PCB design tool.
140356145100 datasheets or manufacturer documentation.
Datasheet: 140356145100 Datasheet (PDF)
Unavailable