
* Images are for reference only
140356145400
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 140356145400
- JLCPCB Part #
- C17647579
- Package
- SOP-4
- Description
- -55℃~+110℃ 1 1.24V 3.75kV 3us 4us 50mA SOP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4556
200+
$0.1818
500+
$0.1757
1000+
$0.1727
Related Products