
* Images are for reference only
744760410A
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 744760410A
- JLCPCB Part #
- C2046321
- Package
- 0805
- Description
- 10uH 5Ω 80mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.6315
10+
$0.6170
30+
$0.6074
100+
$0.5977
Welcome back, may I help you?