
* Images are for reference only
WR252WF1000T4E
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- WR252WF1000T4E
- JLCPCB Part #
- C47120334
- Package
- 1225
- Description
- -55℃~+155℃ 100Ω 200V 2W Thick Film Resistor ±1% ±200ppm/℃ 1225 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1615
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1615
In-stock Item Pricing
Qty Unit Price
1+
$0.0620
100+
$0.0486
300+
$0.0418
1000+
$0.0368
4000+
$0.0328
8000+
$0.0309
Welcome back, may I help you?