This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

O12Q1103M13EL25010

Extended
Manufacturer
WQC
MFR.Part #
O12Q1103M13EL25010
JLCPCB Part #
C18174257
Package
Plugin,P=10mm
Description
10nF 300V Plugin,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 118

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0961
50+ $0.0760
150+ $0.0660
500+ $0.0584
2500+ $0.0523
5000+ $0.0494

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons