This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C242A154J05L200A10

Extended
Manufacturer
WQC
MFR.Part #
C242A154J05L200A10
JLCPCB Part #
C18174202
Package
Plugin,P=5mm
Description
100V 150nF Plugin,P=5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 219

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0518
100+ $0.0410
300+ $0.0355
1000+ $0.0315
5000+ $0.0283
10000+ $0.0267

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons