
* Images are for reference only
C352G103KB3L230A10
Extended
- Manufacturer
- WQC
- MFR.Part #
- C352G103KB3L230A10
- JLCPCB Part #
- C18174262
- Package
- Plugin,P=7.5mm
- Description
- 10nF 400V ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.0404
100+
$0.0319
500+
$0.0278
1000+
$0.0246
5000+
$0.0220
10000+
$0.0207
Related Products
Welcome back, may I help you?