
* Images are for reference only
C352G823J07L230A60
Extended
- Manufacturer
- WQC
- MFR.Part #
- C352G823J07L230A60
- JLCPCB Part #
- C18174459
- Package
- Plugin,P=7.5mm
- Description
- 400V 82nF Plugin,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 388
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0240
100+
$0.0235
300+
$0.0231
1000+
$0.0227
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?