CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1210-200
WHSMD1210-200 - 1
WHSMD1210-200 - 2
WHSMD1210-200 - 3
WHSMD1210-200 - 4
Extended1/4
* Images are for reference only

WHSMD1210-200

Attributes
Value
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1210-200
JLCPCB Part #
C2802423
Package
SMD
Description
100mΩ 1s 2A 30mΩ 40A 4A 6V 800mW SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation800mW
Voltage - Max6V
Time to Trip(Max)1s
Resistance - Initial (Ri) (Min)30mΩ
Trip Current4A
Hold Current2A
Current - Max40A
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. WHSMD1210-200
WHSMD1210-200

* Images are for reference only

WHSMD1210-200

Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1210-200
JLCPCB Part #
C2802423
Package
SMD
Description
100mΩ 1s 2A 30mΩ 40A 4A 6V 800mW SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1210-200

* Images are for reference only

WHSMD1210-200

Extended
Manufacturer

WONDHOPE ELECTRIC

MFR.Part #
WHSMD1210-200
JLCPCB Part #
C2802423
Package
SMD
Description
100mΩ 1s 2A 30mΩ 40A 4A 6V 800mW SMD Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

WHSMD1210-200 Specifications

WHSMD1210-200 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerWONDHOPE ELECTRIC
PackageSMD
Power Dissipation800mW
Voltage - Max6V
Time to Trip(Max)1s
Resistance - Initial (Ri) (Min)30mΩ
Trip Current4A
Hold Current2A
Current - Max40A
Resistance - Post Trip (R1) (Max)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WHSMD1210-200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

WHSMD1210-200 Documents

WHSMD1210-200 datasheets or manufacturer documentation.

Datasheet: WHSMD1210-200 Datasheet (PDF)

WHSMD1210-200 Schematic Symbol & PCB Footprint

The WHSMD1210-200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.