This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

WHSMD1206-110

Extended
Manufacturer
WONDHOPE ELECTRIC
MFR.Part #
WHSMD1206-110
JLCPCB Part #
C2802395
Package
SMD
Description
1.1A 100A 100ms 2.2A 280mΩ 600mW 60mΩ 6V SMD Resettable Fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 188

Full Reel: 3500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0596
100+ $0.0473
300+ $0.0411
1000+ $0.0365
3500+ $0.0289
10500+ $0.0272

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons