
* Images are for reference only
HJB471KB4B3.5W
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HJB471KB4B3.5W
- JLCPCB Part #
- C5680092
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 470pF X1,Y1 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 926
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 922
In-stock Item Pricing
Qty Unit Price
1+
$0.0732
50+
$0.0571
150+
$0.0492
1000+
$0.0431
2000+
$0.0384
5000+
$0.0360
Welcome back, may I help you?