
* Images are for reference only
HGK3FB101KG3BW
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HGK3FB101KG3BW
- JLCPCB Part #
- C2905903
- Package
- Plugin,P=7.5mm
- Description
- 100pF 3kV 7.5mm Y5P ±10% 插件,P=7.5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 159
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0720
100+
$0.0566
500+
$0.0488
1000+
$0.0430
5000+
$0.0385
10000+
$0.0361
Related Products