
* Images are for reference only
HGK3DB101KD2AW
Extended
- Manufacturer
- WMEC
- MFR.Part #
- HGK3DB101KD2AW
- JLCPCB Part #
- C5680107
- Package
- Plugin,P=5mm
- Description
- 100pF 2kV 5mm 7mm Y5P ±10% Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1364
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1361
In-stock Item Pricing
Qty Unit Price
1+
$0.0812
50+
$0.0635
150+
$0.0547
1500+
$0.0479
3000+
$0.0426
4500+
$0.0399
Related Products
Welcome back, may I help you?