
* Images are for reference only
WTR13D050MD3CW
Extended
- Manufacturer
- WMEC
- MFR.Part #
- WTR13D050MD3CW
- JLCPCB Part #
- C5680135
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+200℃ 1.1min 13mm 18mW/℃ 5A 5Ω 6mm 7.5mm ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 310
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.2495
50+
$0.1958
150+
$0.1729
600+
$0.1443
2400+
$0.1316
4800+
$0.1239
Related Products