
* Images are for reference only
WF-1A150A6P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1A150A6P
- JLCPCB Part #
- C23396945
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x6P 250V 3.7mm 4.7mm 6 6P Brass PA66 Through Hole Tin UL94V-0 White ZH Plugin,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 980
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 980
In-stock Item Pricing
Qty Unit Price
1+
$0.0244
200+
$0.0191
1000+
$0.0160
2000+
$0.0142
10000+
$0.0126
20000+
$0.0118
Related Products
Welcome back, may I help you?