
* Images are for reference only
B100UP-ZS06P
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B100UP-ZS06P
- JLCPCB Part #
- C41783909
- Package
- Plugin,P=1mm
- Description
- -40℃~+105℃ 12P 1mm 1mm 2 2mm 2x6P 500V 750mA Square Hole Through Hole Top 插件,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 289
Minimum: 1
Full Reel: 98
$0.01
Add To List
Available Order Qty: 289
In-stock Item Pricing
Qty Unit Price
1+
$0.2402
70+
$0.1886
196+
$0.1665
686+
$0.1390
3528+
$0.1266
6958+
$0.1192
Related Products