
* Images are for reference only
WF-1B254A6P-R
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- WF-1B254A6P-R
- JLCPCB Part #
- C23398775
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 3A 6 6P Brass Red Right Angle Tin XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 954
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 954
In-stock Item Pricing
Qty Unit Price
1+
$0.0387
100+
$0.0307
300+
$0.0267
1000+
$0.0236
5000+
$0.0211
10000+
$0.0200
Related Products
Welcome back, may I help you?