
* Images are for reference only
B254YD-WD07P-PC032
Extended
- Manufacturer
- BXCONN
- MFR.Part #
- B254YD-WD07P-PC032
- JLCPCB Part #
- C49563261
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x7P 2.54mm 3A 7P 8.5mm Copper alloy Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 175
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 175
In-stock Item Pricing
Qty Unit Price
1+
$0.1212
50+
$0.0964
200+
$0.0841
400+
$0.0747
2400+
$0.0673
5000+
$0.0636
Welcome back, may I help you?