
* Images are for reference only
WYE2F101KB4S520000
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- WYE2F101KB4S520000
- JLCPCB Part #
- C7503316
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 100pF 300V CQC、UL、VDE、ENEC Y2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0194
1000+
$0.0163
2000+
$0.0145
10000+
$0.0129
20000+
$0.0120
Related Products
Welcome back, may I help you?