
* Images are for reference only
W312J123KJ6L00A00C
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W312J123KJ6L00A00C
- JLCPCB Part #
- C21390216
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+105℃ 12nF 630V ±10% 插件,P=7.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 930
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 930
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
200+
$0.0295
1000+
$0.0249
2000+
$0.0220
10000+
$0.0195
20000+
$0.0183
Related Products
Welcome back, may I help you?