
* Images are for reference only
W372S224KM6L00C0FC
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W372S224KM6L00C0FC
- JLCPCB Part #
- C22378698
- Package
- Plugin,P=15mm
- Description
- -40℃~+105℃ 220nF 450V Metallized Polypropylene ±10% Plugin,P=15mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 52
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
100+
$0.0504
500+
$0.0438
1000+
$0.0388
5000+
$0.0347
10000+
$0.0328
Related Products
Welcome back, may I help you?