
* Images are for reference only
W313A474JS9L00A0KC
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W313A474JS9L00A0KC
- JLCPCB Part #
- C21547619
- Package
- Plugin,P=27mm
- Description
- -40℃~+105℃ 1kV 470nF ±5% 插件,P=27mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 83
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 83
In-stock Item Pricing
Qty Unit Price
1+
$0.1827
50+
$0.1784
200+
$0.1755
500+
$0.1727
Related Products
Welcome back, may I help you?