
* Images are for reference only
W212G335JS8L00C0FC
Extended
- Manufacturer
- WEIDY
- MFR.Part #
- W212G335JS8L00C0FC
- JLCPCB Part #
- C20625330
- Package
- Plugin,P=27mm
- Description
- -55℃~+105℃ 3.3uF 400V Metallized Polyester ±5% 插件,P=27mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.5568
10+
$0.4470
30+
$0.3938
100+
$0.3389
500+
$0.3067
1000+
$0.2905
Related Products
Welcome back, may I help you?